
CC0201GRNPO9BN200 | |
|---|---|
DigiKey Part Number | 13-CC0201GRNPO9BN200TR-ND - Tape & Reel (TR) 13-CC0201GRNPO9BN200CT-ND - Cut Tape (CT) 13-CC0201GRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201GRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05500 | $0.55 |
| 50 | $0.03640 | $1.82 |
| 100 | $0.03110 | $3.11 |
| 500 | $0.02204 | $11.02 |
| 1,000 | $0.01929 | $19.29 |
| 2,500 | $0.01639 | $40.97 |
| 5,000 | $0.01465 | $73.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01252 | $187.80 |
| 30,000 | $0.01147 | $344.10 |
| 45,000 | $0.01095 | $492.75 |
| 75,000 | $0.01037 | $777.75 |
| 105,000 | $0.01003 | $1,053.15 |
| 150,000 | $0.00971 | $1,456.50 |
| 180,000 | $0.00955 | $1,719.00 |
| 360,000 | $0.00903 | $3,250.80 |
| 375,000 | $0.00901 | $3,378.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

