

CC0201KRX7R5BB472 | |
---|---|
DigiKey Part Number | 311-1407-2-ND - Tape & Reel (TR) 311-1407-1-ND - Cut Tape (CT) 311-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R5BB472 |
Description | CAP CER 4700PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R5BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04000 | $0.40 |
50 | $0.02720 | $1.36 |
100 | $0.02320 | $2.32 |
500 | $0.01624 | $8.12 |
1,000 | $0.01356 | $13.56 |
2,500 | $0.01052 | $26.30 |
5,000 | $0.00814 | $40.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00479 | $71.85 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |