


CC0201KRX7R7BB562 | |
|---|---|
DigiKey Part Number  | 13-CC0201KRX7R7BB562TR-ND - Tape & Reel (TR) 13-CC0201KRX7R7BB562CT-ND - Cut Tape (CT) 13-CC0201KRX7R7BB562DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0201KRX7R7BB562  | 
Description  | CAP CER 5600PF 16V X7R 0201  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 5600 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0201KRX7R7BB562 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.04600 | $0.46 | 
| 50 | $0.03020 | $1.51 | 
| 100 | $0.02560 | $2.56 | 
| 500 | $0.01800 | $9.00 | 
| 1,000 | $0.01568 | $15.68 | 
| 2,500 | $0.01324 | $33.10 | 
| 5,000 | $0.01179 | $58.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.00801 | $120.15 | 
| 30,000 | $0.00792 | $237.60 | 
| 45,000 | $0.00787 | $354.15 | 
| 75,000 | $0.00782 | $586.50 | 
| 105,000 | $0.00778 | $816.90 | 
| 150,000 | $0.00763 | $1,144.50 | 
| 180,000 | $0.00750 | $1,350.00 | 
| 360,000 | $0.00707 | $2,545.20 | 
| 375,000 | $0.00705 | $2,643.75 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 

