
CC0402JRNPO9BN111 | |
---|---|
DigiKey Part Number | 311-3753-2-ND - Tape & Reel (TR) 311-3753-1-ND - Cut Tape (CT) 311-3753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN111 |
Description | CAP CER 110PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.10900 | $1.09 |
50 | $0.07480 | $3.74 |
100 | $0.06440 | $6.44 |
500 | $0.04744 | $23.72 |
1,000 | $0.04224 | $42.24 |
2,500 | $0.03674 | $91.85 |
5,000 | $0.03343 | $167.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03071 | $307.10 |
20,000 | $0.02848 | $569.60 |
30,000 | $0.02736 | $820.80 |
50,000 | $0.02612 | $1,306.00 |
70,000 | $0.02540 | $1,778.00 |
100,000 | $0.02470 | $2,470.00 |
120,000 | $0.02437 | $2,924.40 |
240,000 | $0.02326 | $5,582.40 |
250,000 | $0.02320 | $5,800.00 |
Unit Price without GST: | $0.20000 |
---|---|
Unit Price with GST: | $0.23000 |