0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402KRX5R9BB223

DigiKey Part Number
13-CC0402KRX5R9BB223TR-ND - Tape & Reel (TR)
13-CC0402KRX5R9BB223CT-ND - Cut Tape (CT)
13-CC0402KRX5R9BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R9BB223
Description
CAP CER 0.022UF 50V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R9BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05500$0.55
50$0.03640$1.82
100$0.03110$3.11
500$0.02204$11.02
1,000$0.01929$19.29
2,500$0.01918$47.95
5,000$0.01858$92.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01533$153.30
20,000$0.01374$274.80
30,000$0.00933$279.90
50,000$0.00930$465.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700