0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R7BB681

DigiKey Part Number
13-CC0402KRX7R7BB681TR-ND - Tape & Reel (TR)
13-CC0402KRX7R7BB681CT-ND - Cut Tape (CT)
13-CC0402KRX7R7BB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R7BB681
Description
CAP CER 680PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R7BB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,725
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04400$0.44
50$0.02880$1.44
100$0.02450$2.45
500$0.01718$8.59
1,000$0.01494$14.94
2,500$0.01261$31.52
5,000$0.01121$56.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00807$80.70
20,000$0.00797$159.40
30,000$0.00792$237.60
50,000$0.00786$393.00
70,000$0.00782$547.40
100,000$0.00752$752.00
120,000$0.00738$885.60
240,000$0.00702$1,684.80
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700