

CC0402KRX7R9BB202 | |
---|---|
DigiKey Part Number | 13-CC0402KRX7R9BB202TR-ND - Tape & Reel (TR) 13-CC0402KRX7R9BB202CT-ND - Cut Tape (CT) 13-CC0402KRX7R9BB202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB202 |
Description | CAP CER 2000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05000 | $0.50 |
50 | $0.03280 | $1.64 |
100 | $0.02780 | $2.78 |
500 | $0.01966 | $9.83 |
1,000 | $0.01715 | $17.15 |
2,500 | $0.01437 | $35.93 |
5,000 | $0.01296 | $64.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01187 | $118.70 |
20,000 | $0.00797 | $159.40 |
30,000 | $0.00792 | $237.60 |
50,000 | $0.00786 | $393.00 |
70,000 | $0.00782 | $547.40 |
100,000 | $0.00779 | $779.00 |
120,000 | $0.00777 | $932.40 |
240,000 | $0.00771 | $1,850.40 |
250,000 | $0.00771 | $1,927.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |