
CC0603FRNPO9BN750 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN750TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN750CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN750 |
Description | CAP CER 75PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19100 | $1.91 |
| 50 | $0.13660 | $6.83 |
| 100 | $0.11940 | $11.94 |
| 500 | $0.09074 | $45.37 |
| 1,000 | $0.08190 | $81.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06717 | $268.68 |
| 8,000 | $0.04911 | $392.88 |
| 12,000 | $0.04885 | $586.20 |
| 20,000 | $0.04855 | $971.00 |
| 28,000 | $0.04837 | $1,354.36 |
| 40,000 | $0.04819 | $1,927.60 |
| 48,000 | $0.04811 | $2,309.28 |
| 96,000 | $0.04781 | $4,589.76 |
| 100,000 | $0.04780 | $4,780.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

