
CC0603JRNPO9BN431 | |
---|---|
DigiKey Part Number | 311-3971-2-ND - Tape & Reel (TR) 311-3971-1-ND - Cut Tape (CT) 311-3971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN431 |
Description | CAP CER 430PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.11200 | $1.12 |
50 | $0.07720 | $3.86 |
100 | $0.06680 | $6.68 |
500 | $0.04922 | $24.61 |
1,000 | $0.04382 | $43.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03577 | $143.08 |
8,000 | $0.02774 | $221.92 |
12,000 | $0.02660 | $319.20 |
20,000 | $0.02642 | $528.40 |
28,000 | $0.02534 | $709.52 |
40,000 | $0.02524 | $1,009.60 |
48,000 | $0.02518 | $1,208.64 |
96,000 | $0.02501 | $2,400.96 |
100,000 | $0.02500 | $2,500.00 |
Unit Price without GST: | $0.20000 |
---|---|
Unit Price with GST: | $0.23000 |