
CC0603JRNPO9BN620 | |
|---|---|
DigiKey Part Number | 311-3973-2-ND - Tape & Reel (TR) 311-3973-1-ND - Cut Tape (CT) 311-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN620 |
Description | CAP CER 62PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08300 | $0.83 |
| 50 | $0.05660 | $2.83 |
| 100 | $0.04860 | $4.86 |
| 500 | $0.03522 | $17.61 |
| 1,000 | $0.03114 | $31.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02537 | $101.48 |
| 8,000 | $0.02188 | $175.04 |
| 12,000 | $0.01979 | $237.48 |
| 20,000 | $0.01965 | $393.00 |
| 28,000 | $0.01763 | $493.64 |
| 40,000 | $0.01755 | $702.00 |
| 48,000 | $0.01751 | $840.48 |
| 96,000 | $0.01738 | $1,668.48 |
| 100,000 | $0.01737 | $1,737.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

