

CC0603JRX7R6BB474 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R6BB474TR-ND - Tape & Reel (TR) 13-CC0603JRX7R6BB474CT-ND - Cut Tape (CT) 13-CC0603JRX7R6BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R6BB474 |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R6BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18200 | $1.82 |
| 50 | $0.12840 | $6.42 |
| 100 | $0.11230 | $11.23 |
| 500 | $0.08510 | $42.55 |
| 1,000 | $0.07673 | $76.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04962 | $198.48 |
| 8,000 | $0.04718 | $377.44 |
| 12,000 | $0.04596 | $551.52 |
| 20,000 | $0.04567 | $913.40 |
| 28,000 | $0.04454 | $1,247.12 |
| 40,000 | $0.04438 | $1,775.20 |
| 48,000 | $0.04430 | $2,126.40 |
| 96,000 | $0.04402 | $4,225.92 |
| 100,000 | $0.04400 | $4,400.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

