

CC0603KRX5R7BB224 | |
---|---|
DigiKey Part Number | 311-4044-2-ND - Tape & Reel (TR) 311-4044-1-ND - Cut Tape (CT) 311-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R7BB224 |
Description | CAP CER 0.22UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R7BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.13100 | $1.31 |
50 | $0.09160 | $4.58 |
100 | $0.07950 | $7.95 |
500 | $0.05916 | $29.58 |
1,000 | $0.05289 | $52.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03396 | $135.84 |
8,000 | $0.03358 | $268.64 |
12,000 | $0.03339 | $400.68 |
20,000 | $0.03317 | $663.40 |
28,000 | $0.03303 | $924.84 |
40,000 | $0.03290 | $1,316.00 |
48,000 | $0.03284 | $1,576.32 |
96,000 | $0.03198 | $3,070.08 |
100,000 | $0.03189 | $3,189.00 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.27600 |