


CC0603KRX7R7BB331 | |
|---|---|
DigiKey Part Number  | 13-CC0603KRX7R7BB331TR-ND - Tape & Reel (TR) 13-CC0603KRX7R7BB331CT-ND - Cut Tape (CT) 13-CC0603KRX7R7BB331DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0603KRX7R7BB331  | 
Description  | CAP CER 330PF 16V X7R 0603  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0603KRX7R7BB331 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.07000 | $0.70 | 
| 50 | $0.04680 | $2.34 | 
| 100 | $0.04010 | $4.01 | 
| 500 | $0.02886 | $14.43 | 
| 1,000 | $0.02540 | $25.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.01621 | $64.84 | 
| 8,000 | $0.01403 | $112.24 | 
| 12,000 | $0.01295 | $155.40 | 
| 20,000 | $0.01285 | $257.00 | 
| 28,000 | $0.01182 | $330.96 | 
| 40,000 | $0.01176 | $470.40 | 
| 48,000 | $0.01173 | $563.04 | 
| 96,000 | $0.01163 | $1,116.48 | 
| 100,000 | $0.01163 | $1,163.00 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 

