


CC0603KRX7R8BB102 | |
|---|---|
DigiKey Part Number | 311-3589-2-ND - Tape & Reel (TR) 311-3589-1-ND - Cut Tape (CT) 311-3589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04380 | $2.19 |
| 100 | $0.03740 | $3.74 |
| 500 | $0.02672 | $13.36 |
| 1,000 | $0.02347 | $23.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01621 | $64.84 |
| 8,000 | $0.01403 | $112.24 |
| 12,000 | $0.01393 | $167.16 |
| 20,000 | $0.01382 | $276.40 |
| 28,000 | $0.01376 | $385.28 |
| 40,000 | $0.01369 | $547.60 |
| 48,000 | $0.01356 | $650.88 |
| 96,000 | $0.01268 | $1,217.28 |
| 100,000 | $0.01263 | $1,263.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

