

CC0603MRX6S5BB106 | |
|---|---|
DigiKey Part Number | 13-CC0603MRX6S5BB106TR-ND - Tape & Reel (TR) 13-CC0603MRX6S5BB106CT-ND - Cut Tape (CT) 13-CC0603MRX6S5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX6S5BB106 |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.18800 | $1.88 |
| 50 | $0.13360 | $6.68 |
| 100 | $0.11700 | $11.70 |
| 500 | $0.08882 | $44.41 |
| 1,000 | $0.08013 | $80.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06716 | $268.64 |
| 8,000 | $0.05105 | $408.40 |
| 12,000 | $0.05078 | $609.36 |
| 20,000 | $0.05047 | $1,009.40 |
| 28,000 | $0.05029 | $1,408.12 |
| 40,000 | $0.05010 | $2,004.00 |
| 48,000 | $0.05001 | $2,400.48 |
| 96,000 | $0.04971 | $4,772.16 |
| 100,000 | $0.04969 | $4,969.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

