

CC0603MRX6S5BB106 | |
---|---|
DigiKey Part Number | 13-CC0603MRX6S5BB106TR-ND - Tape & Reel (TR) 13-CC0603MRX6S5BB106CT-ND - Cut Tape (CT) 13-CC0603MRX6S5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX6S5BB106 |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.18800 | $1.88 |
50 | $0.13360 | $6.68 |
100 | $0.11700 | $11.70 |
500 | $0.08882 | $44.41 |
1,000 | $0.08013 | $80.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06716 | $268.64 |
8,000 | $0.05105 | $408.40 |
12,000 | $0.05078 | $609.36 |
20,000 | $0.05047 | $1,009.40 |
28,000 | $0.05029 | $1,408.12 |
40,000 | $0.05010 | $2,004.00 |
48,000 | $0.05001 | $2,400.48 |
96,000 | $0.04971 | $4,772.16 |
100,000 | $0.04969 | $4,969.00 |
Unit Price without GST: | $0.33000 |
---|---|
Unit Price with GST: | $0.37950 |