Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CC0603ZRY5V6BB474 | |
|---|---|
DigiKey Part Number | 311-4114-2-ND - Tape & Reel (TR) 311-4114-1-ND - Cut Tape (CT) 311-4114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V6BB474 |
Description | CAP CER 0.47UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V6BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10700 | $1.07 |
| 50 | $0.07320 | $3.66 |
| 100 | $0.06330 | $6.33 |
| 500 | $0.04660 | $23.30 |
| 1,000 | $0.04145 | $41.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03376 | $135.04 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |





