
CC0603ZRY5V7BB224 | |
|---|---|
DigiKey Part Number | 311-1339-2-ND - Tape & Reel (TR) 311-1339-1-ND - Cut Tape (CT) 311-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V7BB224 |
Description | CAP CER 0.22UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V7BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09800 | $0.98 |
| 50 | $0.06740 | $3.37 |
| 100 | $0.05800 | $5.80 |
| 500 | $0.04248 | $21.24 |
| 1,000 | $0.03769 | $37.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02806 | $112.24 |
| 8,000 | $0.02481 | $198.48 |
| 12,000 | $0.02466 | $295.92 |
| 20,000 | $0.02448 | $489.60 |
| 28,000 | $0.02149 | $601.72 |
| 40,000 | $0.02139 | $855.60 |
| 48,000 | $0.02135 | $1,024.80 |
| 96,000 | $0.02119 | $2,034.24 |
| 100,000 | $0.02119 | $2,119.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

