
| CC0805CRNPO0BN3R3 | |
|---|---|
| DigiKey Part Number | 13-CC0805CRNPO0BN3R3TR-ND - Tape & Reel (TR) 13-CC0805CRNPO0BN3R3CT-ND - Cut Tape (CT) 13-CC0805CRNPO0BN3R3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805CRNPO0BN3R3 | 
| Description | CAP CER 3.3PF 100V C0G/NPO 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805CRNPO0BN3R3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.22000 | $0.22 | 
| 10 | $0.12300 | $1.23 | 
| 50 | $0.08540 | $4.27 | 
| 100 | $0.07400 | $7.40 | 
| 500 | $0.05484 | $27.42 | 
| 1,000 | $0.04897 | $48.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.04018 | $160.72 | 
| 8,000 | $0.03358 | $268.64 | 
| 12,000 | $0.03145 | $377.40 | 
| 20,000 | $0.03124 | $624.80 | 
| 28,000 | $0.02919 | $817.32 | 
| 40,000 | $0.02907 | $1,162.80 | 
| 48,000 | $0.02901 | $1,392.48 | 
| 96,000 | $0.02882 | $2,766.72 | 
| 100,000 | $0.02881 | $2,881.00 | 
| Unit Price without GST: | $0.22000 | 
|---|---|
| Unit Price with GST: | $0.25300 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand