

CC0805KRX7R8BB333 | |
|---|---|
DigiKey Part Number | 311-3391-2-ND - Tape & Reel (TR) 311-3391-1-ND - Cut Tape (CT) 311-3391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.08580 | $4.29 |
| 100 | $0.07440 | $7.44 |
| 500 | $0.05510 | $27.55 |
| 1,000 | $0.04921 | $49.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03200 | $128.00 |
| 8,000 | $0.02969 | $237.52 |
| 12,000 | $0.02951 | $354.12 |
| 20,000 | $0.02931 | $586.20 |
| 28,000 | $0.02919 | $817.32 |
| 40,000 | $0.02907 | $1,162.80 |
| 48,000 | $0.02901 | $1,392.48 |
| 96,000 | $0.02882 | $2,766.72 |
| 100,000 | $0.02881 | $2,881.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

