

CC0805KRX7RYBB331 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RYBB331TR-ND - Tape & Reel (TR) 13-CC0805KRX7RYBB331CT-ND - Cut Tape (CT) 13-CC0805KRX7RYBB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB331 |
Description | CAP CER 330PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11400 | $1.14 |
| 50 | $0.07880 | $3.94 |
| 100 | $0.06830 | $6.83 |
| 500 | $0.05040 | $25.20 |
| 1,000 | $0.04452 | $44.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03003 | $120.12 |
| 8,000 | $0.02774 | $221.92 |
| 12,000 | $0.02660 | $319.20 |
| 20,000 | $0.02642 | $528.40 |
| 28,000 | $0.02534 | $709.52 |
| 40,000 | $0.02524 | $1,009.60 |
| 48,000 | $0.02518 | $1,208.64 |
| 96,000 | $0.02501 | $2,400.96 |
| 100,000 | $0.02500 | $2,500.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |

