


CC0805MKX5R5BB475 | |
|---|---|
DigiKey Part Number | 311-1896-2-ND - Tape & Reel (TR) 311-1896-1-ND - Cut Tape (CT) 311-1896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R5BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.13960 | $6.98 |
| 100 | $0.12200 | $12.20 |
| 500 | $0.09282 | $46.41 |
| 1,000 | $0.08385 | $83.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07278 | $218.34 |
| 6,000 | $0.06737 | $404.22 |
| 9,000 | $0.06466 | $581.94 |
| 15,000 | $0.06166 | $924.90 |
| 21,000 | $0.05990 | $1,257.90 |
| 30,000 | $0.05822 | $1,746.60 |
| 36,000 | $0.05742 | $2,067.12 |
| 72,000 | $0.05473 | $3,940.56 |
| 75,000 | $0.05459 | $4,094.25 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

