

CC1206KPX7R9BB103 | |
---|---|
DigiKey Part Number | 13-CC1206KPX7R9BB103TR-ND - Tape & Reel (TR) 13-CC1206KPX7R9BB103CT-ND - Cut Tape (CT) 13-CC1206KPX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R9BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.19500 | $1.95 |
50 | $0.13880 | $6.94 |
100 | $0.12150 | $12.15 |
500 | $0.08524 | $42.62 |
1,000 | $0.07474 | $74.74 |
2,500 | $0.07158 | $178.95 |
5,000 | $0.06403 | $320.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05449 | $817.35 |
30,000 | $0.05407 | $1,622.10 |
45,000 | $0.05386 | $2,423.70 |
75,000 | $0.05361 | $4,020.75 |
105,000 | $0.05319 | $5,584.95 |
150,000 | $0.05212 | $7,818.00 |
180,000 | $0.05161 | $9,289.80 |
360,000 | $0.05003 | $18,010.80 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.40250 |