

CC1206KRX7R0BB103 | |
---|---|
DigiKey Part Number | 311-1985-2-ND - Tape & Reel (TR) 311-1985-1-ND - Cut Tape (CT) 311-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.21500 | $2.15 |
50 | $0.15340 | $7.67 |
100 | $0.13450 | $13.45 |
500 | $0.10296 | $51.48 |
1,000 | $0.09320 | $93.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07859 | $314.36 |
8,000 | $0.07317 | $585.36 |
12,000 | $0.07046 | $845.52 |
20,000 | $0.06746 | $1,349.20 |
28,000 | $0.06570 | $1,839.60 |
40,000 | $0.06401 | $2,560.40 |
48,000 | $0.06321 | $3,034.08 |
96,000 | $0.06052 | $5,809.92 |
100,000 | $0.06037 | $6,037.00 |
Unit Price without GST: | $0.37000 |
---|---|
Unit Price with GST: | $0.42550 |