


CC1206KRX7R0BB681 | |
|---|---|
DigiKey Part Number  | 13-CC1206KRX7R0BB681TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB681CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB681DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206KRX7R0BB681  | 
Description  | CAP CER 680PF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206KRX7R0BB681 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.37000 | $0.37 | 
| 10 | $0.21500 | $2.15 | 
| 50 | $0.15340 | $7.67 | 
| 100 | $0.13450 | $13.45 | 
| 500 | $0.10296 | $51.48 | 
| 1,000 | $0.09320 | $93.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.07859 | $314.36 | 
| 8,000 | $0.07317 | $585.36 | 
| 12,000 | $0.07046 | $845.52 | 
| 20,000 | $0.06746 | $1,349.20 | 
| 28,000 | $0.06570 | $1,839.60 | 
| 40,000 | $0.06401 | $2,560.40 | 
| 48,000 | $0.06321 | $3,034.08 | 
| 96,000 | $0.06052 | $5,809.92 | 
| 100,000 | $0.06037 | $6,037.00 | 
| Unit Price without GST: | $0.37000 | 
|---|---|
| Unit Price with GST: | $0.42550 | 

