
CFR-25JB-52-39R | |
---|---|
DigiKey Part Number | 39QBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-39R |
Description | RES 39 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-39R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06300 | $0.63 |
25 | $0.05240 | $1.31 |
50 | $0.04520 | $2.26 |
100 | $0.03990 | $3.99 |
250 | $0.03372 | $8.43 |
500 | $0.02992 | $14.96 |
1,000 | $0.02665 | $26.65 |
5,000 | $0.02082 | $104.10 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |