

CQ0100ARNPO8BNR70 | |
---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BNR70TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BNR70CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BNR70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BNR70 |
Description | CAP CER 0.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06400 | $0.64 |
50 | $0.04380 | $2.19 |
100 | $0.03740 | $3.74 |
500 | $0.02672 | $13.36 |
1,000 | $0.02347 | $23.47 |
2,500 | $0.02007 | $50.18 |
5,000 | $0.01802 | $90.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.01496 | $299.20 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |