

CQ0201CRNPO8BN8R0 | |
---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN8R0TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN8R0CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN8R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN8R0 |
Description | CAP CER 8PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN8R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.10100 | $1.01 |
50 | $0.06960 | $3.48 |
100 | $0.06000 | $6.00 |
500 | $0.04406 | $22.03 |
1,000 | $0.03915 | $39.15 |
2,500 | $0.03398 | $84.95 |
5,000 | $0.03087 | $154.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02704 | $405.60 |
30,000 | $0.02516 | $754.80 |
45,000 | $0.02422 | $1,089.90 |
75,000 | $0.02318 | $1,738.50 |
105,000 | $0.02258 | $2,370.90 |
150,000 | $0.02199 | $3,298.50 |
180,000 | $0.02172 | $3,909.60 |
360,000 | $0.02078 | $7,480.80 |
375,000 | $0.02073 | $7,773.75 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |