QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor

CQ0402ARNPO9BNR90

DigiKey Part Number
13-CQ0402ARNPO9BNR90TR-ND - Tape & Reel (TR)
13-CQ0402ARNPO9BNR90CT-ND - Cut Tape (CT)
13-CQ0402ARNPO9BNR90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402ARNPO9BNR90
Description
CAP CER 0.9PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402ARNPO9BNR90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,980
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.23900$2.39
50$0.17220$8.61
100$0.15150$15.15
500$0.11660$58.30
1,000$0.10584$105.84
2,500$0.09451$236.28
5,000$0.08768$438.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08207$820.70
20,000$0.07744$1,548.80
30,000$0.07513$2,253.90
50,000$0.07257$3,628.50
70,000$0.07107$4,974.90
100,000$0.06962$6,962.00
120,000$0.06894$8,272.80
240,000$0.06664$15,993.60
250,000$0.06652$16,630.00
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300