
PE0815FKF7W0R003L | |
|---|---|
DigiKey Part Number | 13-PE0815FKF7W0R003LTR-ND - Tape & Reel (TR) 13-PE0815FKF7W0R003LCT-ND - Cut Tape (CT) 13-PE0815FKF7W0R003LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0815FKF7W0R003L |
Description | RES 0.003 OHM 1% 1W 1508 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.146" W (2.00mm x 3.70mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.75300 | $7.53 |
| 25 | $0.64120 | $16.03 |
| 50 | $0.57060 | $28.53 |
| 100 | $0.51030 | $51.03 |
| 250 | $0.44436 | $111.09 |
| 500 | $0.40308 | $201.54 |
| 1,000 | $0.36802 | $368.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31287 | $1,251.48 |
| 8,000 | $0.29136 | $2,330.88 |
| 12,000 | $0.28031 | $3,363.72 |
| 20,000 | $0.26781 | $5,356.20 |
| 28,000 | $0.26036 | $7,290.08 |
| 40,000 | $0.25763 | $10,305.20 |
| Unit Price without GST: | $1.16000 |
|---|---|
| Unit Price with GST: | $1.33400 |

