QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor

CQ0402BRNPO9BNR90

DigiKey Part Number
13-CQ0402BRNPO9BNR90TR-ND - Tape & Reel (TR)
13-CQ0402BRNPO9BNR90CT-ND - Cut Tape (CT)
13-CQ0402BRNPO9BNR90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402BRNPO9BNR90
Description
CAP CER 0.9PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402BRNPO9BNR90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10100$1.01
50$0.06960$3.48
100$0.06000$6.00
500$0.04402$22.01
1,000$0.03911$39.11
2,500$0.03394$84.85
5,000$0.03083$154.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02828$282.80
20,000$0.02618$523.60
30,000$0.02513$753.90
50,000$0.02397$1,198.50
70,000$0.02329$1,630.30
100,000$0.02263$2,263.00
120,000$0.02232$2,678.40
240,000$0.02128$5,107.20
250,000$0.02123$5,307.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700