

CQ0402JRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPO9BN180TR-ND - Tape & Reel (TR) 13-CQ0402JRNPO9BN180CT-ND - Cut Tape (CT) 13-CQ0402JRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.09820 | $4.91 |
| 100 | $0.08520 | $8.52 |
| 500 | $0.06368 | $31.84 |
| 1,000 | $0.05687 | $56.87 |
| 2,500 | $0.05004 | $125.10 |
| 5,000 | $0.04584 | $229.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03929 | $392.90 |
| 20,000 | $0.03702 | $740.40 |
| 30,000 | $0.03684 | $1,105.20 |
| 50,000 | $0.03654 | $1,827.00 |
| 70,000 | $0.03562 | $2,493.40 |
| 100,000 | $0.03473 | $3,473.00 |
| 120,000 | $0.03431 | $4,117.20 |
| 240,000 | $0.03378 | $8,107.20 |
| 250,000 | $0.03282 | $8,205.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

