

CQ0805JRNPOYBN150 | |
---|---|
DigiKey Part Number | 13-CQ0805JRNPOYBN150TR-ND - Tape & Reel (TR) 13-CQ0805JRNPOYBN150CT-ND - Cut Tape (CT) 13-CQ0805JRNPOYBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805JRNPOYBN150 |
Description | CAP CER 15PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805JRNPOYBN150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21971 | $878.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.49300 | $4.93 |
100 | $0.44300 | $44.30 |
1,000 | $0.32719 | $327.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
Unit Price without GST: | $0.68000 |
---|---|
Unit Price with GST: | $0.78200 |