


CS0603KRX7R9BB123 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB123TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB123CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB123 |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16000 | $1.60 |
| 50 | $0.11220 | $5.61 |
| 100 | $0.09790 | $9.79 |
| 500 | $0.07358 | $36.79 |
| 1,000 | $0.06611 | $66.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05496 | $219.84 |
| 8,000 | $0.05082 | $406.56 |
| 12,000 | $0.04874 | $584.88 |
| 20,000 | $0.04645 | $929.00 |
| 28,000 | $0.04511 | $1,263.08 |
| 40,000 | $0.04382 | $1,752.80 |
| 48,000 | $0.04321 | $2,074.08 |
| 96,000 | $0.04115 | $3,950.40 |
| 100,000 | $0.04104 | $4,104.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |

