

CS1206KRX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R9BB333TR-ND - Tape & Reel (TR) 13-CS1206KRX7R9BB333CT-ND - Cut Tape (CT) 13-CS1206KRX7R9BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19500 | $1.95 |
| 50 | $0.13800 | $6.90 |
| 100 | $0.12070 | $12.07 |
| 500 | $0.09188 | $45.94 |
| 1,000 | $0.08295 | $82.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06961 | $278.44 |
| 8,000 | $0.06467 | $517.36 |
| 12,000 | $0.06219 | $746.28 |
| 20,000 | $0.05945 | $1,189.00 |
| 28,000 | $0.05784 | $1,619.52 |
| 40,000 | $0.05630 | $2,252.00 |
| 48,000 | $0.05557 | $2,667.36 |
| 96,000 | $0.05311 | $5,098.56 |
| 100,000 | $0.05298 | $5,298.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

