
FKN1WSJT-52-39R | |
|---|---|
DigiKey Part Number | 13-FKN1WSJT-52-39RCT-ND - Cut Tape (CT) 13-FKN1WSJT-52-39RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN1WSJT-52-39R |
Description | RES 39 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN1WSJT-52-39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20800 | $2.08 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.15380 | $7.69 |
| 100 | $0.13600 | $13.60 |
| 250 | $0.11660 | $29.15 |
| 500 | $0.10442 | $52.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09408 | $94.08 |
| 2,000 | $0.08529 | $170.58 |
| 3,000 | $0.08076 | $242.28 |
| 5,000 | $0.07564 | $378.20 |
| 7,000 | $0.07259 | $508.13 |
| 10,000 | $0.06961 | $696.10 |
| 12,000 | $0.06818 | $818.16 |
| 24,000 | $0.06327 | $1,518.48 |
| 25,000 | $0.06300 | $1,575.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

