
HHV-50FR-52-180K | |
---|---|
DigiKey Part Number | 13-HHV-50FR-52-180KTR-ND - Tape & Reel (TR) 13-HHV-50FR-52-180KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-180K |
Description | RES 180K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-180K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.36800 | $3.68 |
25 | $0.31080 | $7.77 |
50 | $0.27460 | $13.73 |
100 | $0.24400 | $24.40 |
250 | $0.21068 | $52.67 |
500 | $0.18970 | $94.85 |
1,000 | $0.17191 | $171.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.15239 | $380.97 |
5,000 | $0.14018 | $700.90 |
7,500 | $0.13391 | $1,004.33 |
12,500 | $0.12682 | $1,585.25 |
17,500 | $0.12259 | $2,145.33 |
25,000 | $0.11845 | $2,961.25 |
30,000 | $0.11647 | $3,494.10 |
60,000 | $0.10967 | $6,580.20 |
62,500 | $0.10930 | $6,831.25 |
Unit Price without GST: | $0.57000 |
---|---|
Unit Price with GST: | $0.65550 |