MFR-25FBF52-243K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-243K

DigiKey Part Number
243KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-243K
Description
RES 243K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
243 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-243K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,220
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07200$0.72
25$0.06040$1.51
50$0.05260$2.63
100$0.04620$4.62
250$0.03916$9.79
500$0.03478$17.39
1,000$0.03101$31.01
5,000$0.02432$121.60
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700