


MFR-25FBF52-26R7 | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-26R7-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-26R7 |
Description | RES 26.7 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-26R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07200 | $0.72 |
| 25 | $0.06040 | $1.51 |
| 50 | $0.05260 | $2.63 |
| 100 | $0.04620 | $4.62 |
| 250 | $0.03916 | $9.79 |
| 500 | $0.03478 | $17.39 |
| 1,000 | $0.03101 | $31.01 |
| 5,000 | $0.02432 | $121.60 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


