
MFR-25FRF52-2K26 | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-2K26TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-2K26CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-2K26 |
Description | RES 2.26K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-2K26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07200 | $0.72 |
25 | $0.06040 | $1.51 |
50 | $0.05260 | $2.63 |
100 | $0.04620 | $4.62 |
250 | $0.03916 | $9.79 |
500 | $0.03478 | $17.39 |
1,000 | $0.03101 | $31.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02432 | $121.60 |
10,000 | $0.02212 | $221.20 |
15,000 | $0.02099 | $314.85 |
25,000 | $0.01972 | $493.00 |
35,000 | $0.01895 | $663.25 |
50,000 | $0.01821 | $910.50 |
60,000 | $0.01785 | $1,071.00 |
120,000 | $0.01663 | $1,995.60 |
125,000 | $0.01656 | $2,070.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |