360k Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-360K

DigiKey Part Number
13-MFR50SFTE52-360KCT-ND - Cut Tape (CT)
13-MFR50SFTE52-360KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-360K
Description
RES 360K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.248" Dia x 0.094" L (6.30mm x 2.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,713
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08800$0.88
25$0.07280$1.82
50$0.06400$3.20
100$0.05650$5.65
250$0.04792$11.98
500$0.04262$21.31
1,000$0.03808$38.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02998$149.90
10,000$0.02733$273.30
15,000$0.02597$389.55
25,000$0.02443$610.75
35,000$0.02351$822.85
50,000$0.02262$1,131.00
60,000$0.02219$1,331.40
120,000$0.02071$2,485.20
125,000$0.02063$2,578.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700