
P4KE180A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE180A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE180A/TR13 |
Description | TVS DIODE 154VWM 246VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09478 | $473.90 |
| 10,000 | $0.08658 | $865.80 |
| 15,000 | $0.08237 | $1,235.55 |
| 25,000 | $0.07761 | $1,940.25 |
| 35,000 | $0.07477 | $2,616.95 |
| 50,000 | $0.07200 | $3,600.00 |
| 125,000 | $0.06798 | $8,497.50 |
| Unit Price without GST: | $0.09478 |
|---|---|
| Unit Price with GST: | $0.10900 |







