
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3935K | |
B25/75 | - | |
B25/85 | 3978K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 85°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 14.17" (360.00mm) | |
Mounting Type | - | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.07810 | $307.81 |
| Unit Price without GST: | $3.07810 |
|---|---|
| Unit Price with GST: | $3.53982 |


