
SJD32A07L01-J | |
|---|---|
DigiKey Part Number | 13-SJD32A07L01-JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD32A07L01-J |
Description | TVS DIODE 7VWM 12VC SOD323J |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 10.86A Ipp Tvs Diode Surface Mount SOD-323J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 10.86A | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26221 | $786.63 |
| 6,000 | $0.24192 | $1,451.52 |
| 9,000 | $0.23151 | $2,083.59 |
| 15,000 | $0.21976 | $3,296.40 |
| 21,000 | $0.21475 | $4,509.75 |
| Unit Price without GST: | $0.26221 |
|---|---|
| Unit Price with GST: | $0.30154 |

