
P4SMA15A/TR13 | |
---|---|
DigiKey Part Number | 13-P4SMA15A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA15A/TR13CT-ND - Cut Tape (CT) 13-P4SMA15A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15A/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.37500 | $3.75 |
100 | $0.23470 | $23.47 |
500 | $0.17374 | $86.87 |
1,000 | $0.15397 | $153.97 |
2,000 | $0.13732 | $274.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10767 | $538.35 |
10,000 | $0.09740 | $974.00 |
15,000 | $0.09216 | $1,382.40 |
25,000 | $0.08628 | $2,157.00 |
35,000 | $0.08279 | $2,897.65 |
50,000 | $0.07940 | $3,970.00 |
125,000 | $0.07213 | $9,016.25 |
Unit Price without GST: | $0.61000 |
---|---|
Unit Price with GST: | $0.70150 |