
UEDF3A3.3L04 | |
---|---|
DigiKey Part Number | 13-UEDF3A3.3L04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UEDF3A3.3L04 |
Description | TVS DIODE 3.3VWM 25VC DFN3020 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount DFN3020 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28970 | $869.10 |
6,000 | $0.26770 | $1,606.20 |
9,000 | $0.25641 | $2,307.69 |
15,000 | $0.24367 | $3,655.05 |
21,000 | $0.24185 | $5,078.85 |
Unit Price without GST: | $0.28970 |
---|---|
Unit Price with GST: | $0.33316 |