
P6SMB24CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB24CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB24CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB24CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB24CA-AT/TR13 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13733 | $411.99 |
| 6,000 | $0.12544 | $752.64 |
| 9,000 | $0.11933 | $1,073.97 |
| 15,000 | $0.11241 | $1,686.15 |
| 21,000 | $0.10830 | $2,274.30 |
| 30,000 | $0.10428 | $3,128.40 |
| 75,000 | $0.09830 | $7,372.50 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.50600 |

