UAD8A05L02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAD8A05L02

DigiKey Part Number
13-UAD8A05L02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UAD8A05L02
Description
TVS DIODE 5VWM 14VC DFN10063
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
14V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.75pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06638$663.80
20,000$0.06079$1,215.80
30,000$0.05792$1,737.60
50,000$0.05467$2,733.50
70,000$0.05274$3,691.80
100,000$0.05085$5,085.00
250,000$0.04930$12,325.00
Manufacturers Standard Package
Unit Price without GST:$0.06638
Unit Price with GST:$0.07634