
SJD16A12L01 | |
|---|---|
DigiKey Part Number | 13-SJD16A12L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD16A12L01 |
Description | TVS DIODE 12VWM 43VC DFN1610 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 43V (Typ) Clamp 47A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 43V (Typ) | |
Current - Peak Pulse (10/1000µs) | 47A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 365pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-WDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13104 | $655.20 |
| 10,000 | $0.12031 | $1,203.10 |
| 15,000 | $0.11480 | $1,722.00 |
| 25,000 | $0.10857 | $2,714.25 |
| 35,000 | $0.10487 | $3,670.45 |
| 50,000 | $0.10126 | $5,063.00 |
| 125,000 | $0.10076 | $12,595.00 |
| Unit Price without GST: | $0.13104 |
|---|---|
| Unit Price with GST: | $0.15070 |

