
PA2512FKE7T0R01E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T0R01ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0R01ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0R01EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0R01E |
Description | RES 0.01 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.31200 | $13.12 |
| 25 | $1.12280 | $28.07 |
| 50 | $1.00380 | $50.19 |
| 100 | $0.90270 | $90.27 |
| 250 | $0.79196 | $197.99 |
| 500 | $0.72254 | $361.27 |
| 1,000 | $0.66357 | $663.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57093 | $2,283.72 |
| 8,000 | $0.53477 | $4,278.16 |
| 12,000 | $0.51621 | $6,194.52 |
| 20,000 | $0.50145 | $10,029.00 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.31150 |

